
Highlights & Details
Trilux LED wet room light 840 OleveonF 6 L#7847840
- Power= 48 W
- Total luminous flux= 6400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
- Length
695 mm
48 W
- Height
91 mm
- Width
102 mm
4000 K
- Colour
Neutral white
2000 lm
- Total luminous flux
6400 lm
- Light features
Suitable for wall mounting
Ceiling mount option
IP66
- Factory colour
Grey
- Material
PC
- Weight
2.2 kg
- Dim
(L x W x H) 695 x 102 x 91 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747494 Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 48 W Neutral white Grey
User & Safety Instructions
User & Safety Instructions 2747494 Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 48 W Neutral white Grey
Description
This text is machine translated.









