• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 89 W Neutral white Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 89 W
  • Total luminous flux= 10000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

15 W

Length

695 mm

89 W

Height

91 mm

Width

102 mm

4000 K

Colour

Neutral white

2000 lm

Total luminous flux

10000 lm

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

Grey

Material

Polycarbonate (PC)

Weight

1.2 kg

Dim

(L x W x H) 695 x 102 x 91 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748301 Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 89 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 2748301 Trilux OleveonF 6 L LED wet room light LED (monochrome) Built-in LED 89 W Neutral white Grey

What kind of Wet Room Lighting are you looking for?