
1/2
LED wet room light
Rectangular
230 V
1
LED (monochrome)
28 W
1552 mm
28 W
91 mm
102 mm
4000 K
White
4000 lm
4000 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
2.6 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
No
I
yes
Datasheet 2603493 Trilux OleveonF1.5 #7123140 LED wet room light LED (monochrome) 28 W White Grey
User & Safety Instructions 2603493 Trilux OleveonF1.5 #7123140 LED wet room light LED (monochrome) 28 W White Grey