
1/2
LED wet room light
230 V
1
LED (monochrome)
44 W
1552 mm
44 W
91 mm
102 mm
4000 K
White
6100 lm
6100 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
IP66
Grey
Plastic
3.0 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
80°
80-89
Yes
4000 K
I
yes
Datasheet 2598343 Trilux OleveonF1.5 #7125151 LED wet room light LED (monochrome) 44 W White Grey
User & Safety Instructions 2598343 Trilux OleveonF1.5 #7125151 LED wet room light LED (monochrome) 44 W White Grey