
1/2
LED wet room light
230 V
1
LED (monochrome)
LED
57 W
1552 mm
57 W
91 mm
102 mm
6500 K
White
7900 lm
7900 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Grey
Plastic
2.6 kg
(L x W x H) 1552 x 102 x 91 mm
n.rel.
80°
80-89
Yes
6500 K
6500 K
6500 - 6500 K
I
yes
Datasheet 2598337 Trilux OleveonF1.5 #7129640 LED wet room light LED (monochrome) LED 57 W White Grey
User & Safety Instructions 2598337 Trilux OleveonF1.5 #7129640 LED wet room light LED (monochrome) LED 57 W White Grey