• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux OleveonF12 B LED wet room light LED (monochrome) Built-in LED 41 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED wet room light 840, DALI OleveonF12 B#7923851

  • Power= 41 W
  • Total luminous flux= 7000 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

28 W

Length

1257 mm

41 W

Height

91 mm

Width

102 mm

4000 K

4000 lm

Total luminous flux

7000 lm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

IP66

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1257 x 102 x 91 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747495 Trilux OleveonF12 B LED wet room light LED (monochrome) Built-in LED 41 W Grey

User & Safety Instructions

User & Safety Instructions 2747495 Trilux OleveonF12 B LED wet room light LED (monochrome) Built-in LED 41 W Grey

Description

LED wet room mounted light IP 66. Advantageous in increased requirements for mechanical stability. Suitable for use in HACCP, IFS Version 6 and/or BRC Global Standard Food Version 7 certified companies (DIN 10500). With Clipless locking technology for safe, simple installation of diffuser cover or light box after connection. For ceiling and wall as well as suspended mounting. Ceiling mounting via enclosed stainless steel mounting bracket. Hanging mounting with optional accessories is possible. PMMA diffuser with inner prism structure. With balanced wide beam of light intensity distribution. Glare rating according to UGR classification (EN 12464-1) less than 25. Rated light current 4000 lm, rated power 28.00 W, light output 142 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Color location tolerance (initial Macadam) = 3 SDCM, lamp body made of PC. Light body color light gray (RAL 7035). With Clipless locking technology for safe, simple installation of diffuser cover or light box after connection. Dimensions (L x B) 1257 x 102 mm, lamp height 91 mm. Weight: 2.4 kg Permissible ambient temperature (ta): -20 °C - +35 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. LiveLink SwarSens master light with integrated HF sensor for motion detection in combination with a brightness sensor for daylight detection and Bluetooth module for networking up to 4096 LiveLink Swarm Sens Master and slave lamps in a mesh network Commissioning can be performed alternatively with DIP switches and rotary potentiometers at the sensor or via the LiveLink SwarSens smartphone APP. Range of the Bluetooth® signal up to 15 m. Integrated HF sensor in the frequency range 24 GHz for detecting movements at speeds between 1 to 25 km/h, adjustable in 10 stages from 30 seconds to 60 minutes. Detection range max. 10 m in diameter at a maximum installation height of 5 m. Brightness sensor for daylight detection adjustable in 9 brightness levels as a threshold or permanently deactivated. Basic light function with 10% remaining light in absence with DIP switch or freely selectable via APP. Lights are assigned by DIP switch (64 groups) or the APP smartphone (255 groups). Configuration of an existing groups of lights for forward light via the APP.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?