
Highlights & Details
- Power= 45 W Total luminous flux= 7000 lm Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19 W
- Length
1257 mm
45 W
- Height
91 mm
- Width
102 mm
4000 K
2600 lm
- Total luminous flux
7000 lm
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1257 x 102 x 91 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2755743 Trilux OleveonF12 L LED wet room light LED (monochrome) Built-in LED 45 W Grey
User & Safety Instructions
User & Safety Instructions 2755743 Trilux OleveonF12 L LED wet room light LED (monochrome) Built-in LED 45 W Grey









