
Highlights & Details
- Power= 36 W
- Total luminous flux= 4500 lm
- Colour temperature= 4000 K
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
28 W
- Length
1552 mm
36 W
- Height
91 mm
- Width
102 mm
4000 K
3900 lm
- Total luminous flux
4500 lm
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1552 x 102 x 91 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2748053 Trilux OleveonF15 L LED wet room light LED (monochrome) Built-in LED 36 W Grey
User & Safety Instructions
User & Safety Instructions 2748053 Trilux OleveonF15 L LED wet room light LED (monochrome) Built-in LED 36 W Grey









