• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Opendo D1/H1#7809500 7809500 Light module Replacement module White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux replacement lamp unit 840 OPENDO D1/H1#7809500

  • White

Technical specifications

Product type

Light module

Bulb type

Replacement module

Light features

Incl. sensor

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1124 x 160 x 43 mm

n.rel.

Colour

White

Light bulb included

Yes

Width

160 mm

Height

43 mm

Length

1124 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756970 Trilux Opendo D1/H1#7809500 7809500 Light module Replacement module White

User & Safety Instructions

User & Safety Instructions 2756970 Trilux Opendo D1/H1#7809500 7809500 Light module Replacement module White

Description

Lamp unit as a replacement module for ceiling-mounted light or suspended light of the series Opendo (D1 / H1). The operating device is part of the lamp body and is not included in this replacement module. The CO2 sensor is included, the separate power supply unit of the sensor is part of the lamp body and is therefore not included in the replacement module.

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?