• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Opendo D2/H2#7810600 7810600 Light module Replacement module White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • White

Technical specifications

Product type

Light module

Bulb type

Replacement module

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1406 x 160 x 43 mm

n.rel.

Colour

White

Width

160 mm

Height

43 mm

Length

1406 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2756972 Trilux Opendo D2/H2#7810600 7810600 Light module Replacement module White

User & Safety Instructions

User & Safety Instructions 2756972 Trilux Opendo D2/H2#7810600 7810600 Light module Replacement module White

What kind of Ceiling Floodlights & Spotlights are you looking for?