
Highlights & Details
- Power= 79 W Total luminous flux= 13700 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
105 W
79 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
Silver
- Material
Steel
- Dim
(L x W x H) 2108 x 102 x 37 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
13700 lm
- Width
102 mm
- Height
37 mm
- Length
2108 mm
- Colour rendering index
80-89
- Colour temperature
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2596321 Trilux Parelia H-L #7009151 7009151 LED pendant light LED (monochrome) w/o 79 W Silver
User & Safety Instructions
User & Safety Instructions 2596321 Trilux Parelia H-L #7009151 7009151 LED pendant light LED (monochrome) w/o 79 W Silver











