
Highlights & Details
- Power= 17 W Total luminous flux= 1900 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
17 W
17 W
- Light features
Incl. ballast
- Protection class
I
IP40
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 403 mm x 50 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
1900 lm
1900 lm
- Height
50 mm
- (Ø)
403 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2597607 Trilux PolaronIQH2D#6334440 6334440 LED pendant light LED (monochrome) w/o 17 W White
User & Safety Instructions
User & Safety Instructions 2597607 Trilux PolaronIQH2D#6334440 6334440 LED pendant light LED (monochrome) w/o 17 W White











