• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Publisca P1 #6644540 6644540 LED light attachment LED (monochrome) w/o 12.5 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

12.5 W

12.5 W

3000 K

Colour

White

Total luminous flux

1200 lm

Light features

Dimmable

Protection class

II

IP23

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 496 x 380 x 571 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

3000 K

Width

380 mm

Height

571 mm

Length

496 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2602519 Trilux Publisca P1 #6644540 6644540 LED light attachment LED (monochrome) w/o 12.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2602519 Trilux Publisca P1 #6644540 6644540 LED light attachment LED (monochrome) w/o 12.5 W Anthracite