
Technical specifications
- Product type
LED light attachment
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
29 W
29 W
3000 K
- Colour
White
- Total luminous flux
2600 lm
- Light features
Incl. ballast
- Protection class
II
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 496 x 380 x 571 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
3000 K
- Width
380 mm
- Height
571 mm
- Length
496 mm
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2597386 Trilux Publisca P1 #6844640 6844640 LED light attachment LED (monochrome) w/o 29 W Anthracite
User & Safety Instructions
User & Safety Instructions 2597386 Trilux Publisca P1 #6844640 6844640 LED light attachment LED (monochrome) w/o 29 W Anthracite











