• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Publisca P3 #7644840 7644840 LED light attachment LED (monochrome) w/o 12.5 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

12.5 W

4000 K

Colour

White

Total luminous flux

1350 lm

Protection class

II

IP66

Factory colour

Anthracite

Material

Aluminium

Dim

(Ø x H) 380 mm x 175 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Height

175 mm

Length

585 mm

(Ø)

380 mm

Light bulb included

Yes

Feed length

6 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2606994 Trilux Publisca P3 #7644840 7644840 LED light attachment LED (monochrome) w/o 12.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2606994 Trilux Publisca P3 #7644840 7644840 LED light attachment LED (monochrome) w/o 12.5 W Anthracite