
Technical specifications
- Product type
LED light attachment
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
21 W
4000 K
- Colour
White
- Total luminous flux
2200 lm
- Protection class
II
IP66
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x H) 380 mm x 175 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
4000 K
- Height
175 mm
- Length
585 mm
- (Ø)
380 mm
- Light bulb included
Yes
- Feed length
6 m
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610428 Trilux Publisca P3 #7648640 7648640 LED light attachment LED (monochrome) w/o 21 W Anthracite
User & Safety Instructions
User & Safety Instructions 2610428 Trilux Publisca P3 #7648640 7648640 LED light attachment LED (monochrome) w/o 21 W Anthracite











