User & Safety Instructions 3552576 Trilux S26PVW25-840ETHTEB3 LED light tube 16 W
Description
Robust and resistant tube lamp for indoor and outdoor areas at risk of explosion. Designed for applications with particularly high ambient temperature. In emergency light design with single battery system, rated operating duration 3 hours. Suitable for use in areas that are seldom and only briefly endangered by combustible dust clouds during normal operation (zone 22). Suitable for use in areas that are seldom and only briefly endangered by gases, vapors or fog during normal operation (zone 2). ATEX-mark II 3G ex ec IIC T4 GC / II 3D ex tc IIIC T85°C DC / -20°C = Ta = +55°C. Cylinder profile with optical prism structure as secondary optics. With balanced extra wide radiating light intensity distribution. Light flux and color temperature are preset. Rated light current 2500 lm, rated power 16 W, maximum light yield 156 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The shock-resistant PMMA diffuser tube with glass fiber reinforced PA66 end caps is resistant to acids, sulfur vapors and saline environments. Colour of the end caps: Surface coated with signal yellow (similar to RAL 1003). Seals made of high temperature resistant MVQ silicone. Inside device carrier made of steel sheet, white powder-coated. Dimensions (L x B) 990 x 125 mm, lamp height 138 mm. Protection class (EN 61140): I, protection class (DIN EN 60529) IP66. Permissible ambience temperature: -20°C = Ta = +55°C. Weighs 4.2 kg With electronic operating device, switchable The product meets the basic requirements of the applicable EU Directives and the Product Safety Act and carries the CE marking.
This text is machine translated.
Description
Robust and resistant tube lamp for indoor and outdoor areas at risk of explosion. Designed for applications with particularly high ambient temperature. In emergency light design with single battery system, rated operating duration 3 hours. Suitable for use in areas that are seldom and only briefly endangered by combustible dust clouds during normal operation (zone 22). Suitable for use in areas that are seldom and only briefly endangered by gases, vapors or fog during normal operation (zone 2). ATEX-mark II 3G ex ec IIC T4 GC / II 3D ex tc IIIC T85°C DC / -20°C = Ta = +55°C. Cylinder profile with optical prism structure as secondary optics. With balanced extra wide radiating light intensity distribution. Light flux and color temperature are preset. Rated light current 2500 lm, rated power 16 W, maximum light yield 156 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The shock-resistant PMMA diffuser tube with glass fiber reinforced PA66 end caps is resistant to acids, sulfur vapors and saline environments. Colour of the end caps: Surface coated with signal yellow (similar to RAL 1003). Seals made of high temperature resistant MVQ silicone. Inside device carrier made of steel sheet, white powder-coated. Dimensions (L x B) 990 x 125 mm, lamp height 138 mm. Protection class (EN 61140): I, protection class (DIN EN 60529) IP66. Permissible ambience temperature: -20°C = Ta = +55°C. Weighs 4.2 kg With electronic operating device, switchable The product meets the basic requirements of the applicable EU Directives and the Product Safety Act and carries the CE marking.
This text is machine translated.
What kind of Wet Room Lighting are you looking for?