
Highlights & Details
- Power= 25 W Total luminous flux= 2500 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
25 W
25 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 190 x 700 x 96 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
2500 lm
2500 lm
- Width
700 mm
- Height
96 mm
- Length
190 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
Documents & Downloads
Datasheet
Datasheet 2602264 Trilux Sanesca W2 #6337440 6337440 LED wall light LED 25 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 2602264 Trilux Sanesca W2 #6337440 6337440 LED wall light LED 25 W LED (monochrome) White
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












