
Highlights & Details
- Power= 39 W Total luminous flux= 5100 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
39 W
39 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Protection class
I
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 190 x 700 x 96 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
5100 lm
5100 lm
- Width
700 mm
- Height
96 mm
- Length
190 mm
- Colour rendering index
80-89
- Colour temperature
4000 K
Documents & Downloads
Datasheet
Datasheet 2598042 Trilux Sanesca W3- #6891040 6891040 LED wall light 39 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2598042 Trilux Sanesca W3- #6891040 6891040 LED wall light 39 W LED (monochrome) Silver
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












