
Highlights & Details
- Power= 44 W Total luminous flux= 6000 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
44 W
44 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1413 x 84 x 45 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
6000 lm
6000 lm
- Width
84 mm
- Height
45 mm
- Length
1413 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
Documents & Downloads
Datasheet
Datasheet 2596340 Trilux SFlow H2-L #6898451 6898451 LED pendant light LED (monochrome) w/o 44 W White
User & Safety Instructions
User & Safety Instructions 2596340 Trilux SFlow H2-L #6898451 6898451 LED pendant light LED (monochrome) w/o 44 W White











