
Highlights & Details
- Power= 47 W Total luminous flux= 6300 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
47 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
Silver
- Material
Steel
- Dim
(L x W x H) 1413 x 100 x 70 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
6300 lm
- Width
100 mm
- Height
70 mm
- Length
1413 mm
- Colour rendering index
80-89
- Colour temperature
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610870 Trilux SFlow H2-L #7358351 7358351 LED pendant light LED (monochrome) w/o 47 W Silver
User & Safety Instructions
User & Safety Instructions 2610870 Trilux SFlow H2-L #7358351 7358351 LED pendant light LED (monochrome) w/o 47 W Silver











