
Highlights & Details
- Power= 25 W Total luminous flux= 1650 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
25 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 400 x 400 x 40 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
- Total luminous flux
1650 lm
1650 lm
- Width
400 mm
- Height
40 mm
- Length
400 mm
- Colour rendering index
80-89
- Colour temperature
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2608806 Trilux Skeo Pura #6886140 6886140 LED wall light Built-in LED 25 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2608806 Trilux Skeo Pura #6886140 6886140 LED wall light Built-in LED 25 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










