
Highlights & Details
- Power= 14 W Total luminous flux= 600 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 260 x 260 x 40 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
- Total luminous flux
600 lm
600 lm
- Width
260 mm
- Height
40 mm
- Length
260 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2599049 Trilux Skeo Pura #6886440 6886440 LED wall light 14 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2599049 Trilux Skeo Pura #6886440 6886440 LED wall light 14 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










