• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Skeo Pura #6886540 6886540 LED wall light Built-in LED 14 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 14 W
  • Total luminous flux= 750 lm
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14 W

14 W

Light features

Suitable for wall mounting

Suitable for wall mounting

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 260 x 260 x 40 mm

n.rel.

Type

Square

Colour

White

Light bulb included

Yes

Total luminous flux

750 lm

750 lm

Width

260 mm

Height

40 mm

Length

260 mm

Colour rendering index

80-89

Colour temperature

4000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2600757 Trilux Skeo Pura #6886540 6886540 LED wall light Built-in LED 14 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2600757 Trilux Skeo Pura #6886540 6886540 LED wall light Built-in LED 14 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.