
Technical specifications
- Product type
LED bollard light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
6 W
6 W
4000 K
- Colour
White
700 lm
- Total luminous flux
700 lm
- Light features
Incl. ballast
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
2.3 kg
- Dim
(L x W x H) 100 x 100 x 500 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- Width
100 mm
- Height
500 mm
- Length
100 mm
- Depth
100 mm
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2597190 Trilux Skeo Q-B1 #7021940 7021940 LED bollard light LED (monochrome) w/o 6 W Anthracite
User & Safety Instructions
User & Safety Instructions 2597190 Trilux Skeo Q-B1 #7021940 7021940 LED bollard light LED (monochrome) w/o 6 W Anthracite











