• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Skeo Q-D1 #6927440 6927440 LED wall light 8 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W
  • Total luminous flux= 400 lm
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

Light features

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 100 x 100 x 100 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

400 lm

400 lm

Width

100 mm

Height

100 mm

Length

100 mm

Colour rendering index

70-79

Colour temperature

3000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605367 Trilux Skeo Q-D1 #6927440 6927440 LED wall light 8 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2605367 Trilux Skeo Q-D1 #6927440 6927440 LED wall light 8 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.