
Highlights & Details
- Power= 4 W
- Total luminous flux= 100 lm
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
4 W
4 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Radiation angle
80°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 100 x 100 x 100 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
100 lm
100 lm
- Width
100 mm
- Height
100 mm
- Length
100 mm
- Colour rendering index
80-89
- Colour temperature
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2605368 Trilux Skeo Q-W1-D #6926640 6926640 LED wall light Bulb cannot be changed 4 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2605368 Trilux Skeo Q-W1-D #6926640 6926640 LED wall light Bulb cannot be changed 4 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












