
Highlights & Details
- Power= 8 W
- Total luminous flux= 400 lm
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8 W
8 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Radiation angle
80°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 100 x 100 x 100 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
400 lm
400 lm
- Width
100 mm
- Height
100 mm
- Length
100 mm
- Colour rendering index
70-79
- Colour temperature
4000 K
Documents & Downloads
Datasheet
Datasheet 2607093 Trilux Skeo Q-W1-DI#6927340 6927340 LED wall light Built-in LED 8 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2607093 Trilux Skeo Q-W1-DI#6927340 6927340 LED wall light Built-in LED 8 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












