
Highlights & Details
- Power= 25 W Total luminous flux= 820 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
25 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
Dimmable
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 150 x 150 x 150 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
820 lm
820 lm
- Width
150 mm
- Height
150 mm
- Length
150 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2605182 Trilux Skeo Q-W2 #7232951 7232951 LED wall light Built-in LED 25 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2605182 Trilux Skeo Q-W2 #7232951 7232951 LED wall light Built-in LED 25 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












