
Highlights & Details
- Power= 22 W Total luminous flux= 1500 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
22 W
22 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 172 x 115 x 220 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
1500 lm
1500 lm
- Width
115 mm
- Height
220 mm
- Length
172 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2610400 Trilux Skeo Z RE #7391640 7391640 LED wall light Built-in LED 22 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2610400 Trilux Skeo Z RE #7391640 7391640 LED wall light Built-in LED 22 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








