
Highlights & Details
- Power= 23 W Total luminous flux= 1500 lm White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Bulb cannot be changed
23 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Radiation angle
20°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 200 x 100 x 100 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
1500 lm
- Width
100 mm
- Height
100 mm
- Length
200 mm
- Colour rendering index
70-79
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2611312 Trilux SkeoRW1GSSE #6966340 6966340 LED wall light Bulb cannot be changed 23 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2611312 Trilux SkeoRW1GSSE #6966340 6966340 LED wall light Bulb cannot be changed 23 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











