
Highlights & Details
- Power= 11 W
- Total luminous flux= 900 lm
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Radiation angle
20°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 200 x 100 x 100 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
900 lm
900 lm
- Width
100 mm
- Height
100 mm
- Length
200 mm
- Colour rendering index
70-79
- Colour temperature
3000 K
Documents & Downloads
Datasheet
Datasheet 2607183 Trilux SkeoRW1GTSE #6965840 6965840 LED wall light 11 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2607183 Trilux SkeoRW1GTSE #6965840 6965840 LED wall light 11 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











