
Highlights & Details
- Power= 19 W
- Total luminous flux= 1800 lm
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19 W
19 W
- Light features
Suitable for wall mounting
Suitable for wall mounting
- Radiation angle
20°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 300 x 150 x 150 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
1800 lm
1800 lm
- Width
150 mm
- Height
150 mm
- Length
300 mm
- Colour rendering index
70-79
- Colour temperature
3000 K
Documents & Downloads
Datasheet
Datasheet 2610615 Trilux SkeoRW2GSSE #6966840 6966840 LED wall light Built-in LED 19 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2610615 Trilux SkeoRW2GSSE #6966840 6966840 LED wall light Built-in LED 19 W LED (monochrome) Anthracite
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











