
1/2
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
34 W
1287 mm
20 W
75 mm
75 mm
4000 K
Neutral white
4500 lm
10000 lm
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
1.9 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2747416 Trilux Tugra 12 LED wet room light LED (monochrome) LED 20 W Neutral white Grey
User & Safety Instructions 2747416 Trilux Tugra 12 LED wet room light LED (monochrome) LED 20 W Neutral white Grey