
Highlights & Details
Trilux Moist room lamp attachment Tugra 12 #7981851
- Power= 62 W
- Total luminous flux= 3000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wet room light
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
38 W
- Length
1287 mm
62 W
- Height
75 mm
- Width
75 mm
4000 K
- Colour
Neutral white
4500 lm
- Total luminous flux
3000 lm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Material
Plastic
- Weight
2.4 kg
- Dim
(Ø x H) 75 mm x 75 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747279 Trilux Tugra 12 LED wet room light LED (monochrome) LED 62 W Neutral white Grey
User & Safety Instructions
User & Safety Instructions 2747279 Trilux Tugra 12 LED wet room light LED (monochrome) LED 62 W Neutral white Grey
Description
This text is machine translated.











