
1/2
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
38 W
1287 mm
74 W
75 mm
75 mm
4000 K
Neutral white
5000 lm
7000 lm
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
1.9 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
not relevant
Datasheet 2747273 Trilux Tugra 12 LED wet room light LED (monochrome) LED 74 W Neutral white Grey
User & Safety Instructions 2747273 Trilux Tugra 12 LED wet room light LED (monochrome) LED 74 W Neutral white Grey