
Highlights & Details
- Power= 21 W
- Total luminous flux= 5500 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wet room light
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
36 W
- Length
1568 mm
21 W
- Height
75 mm
- Width
75 mm
4000 K
- Colour
Neutral white
5000 lm
- Total luminous flux
5500 lm
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Material
Plastic
- Weight
2.2 kg
- Dim
(Ø x H) 75 mm x 75 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- (Ø)
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2755355 Trilux Tugra 15 LED wet room light LED (monochrome) LED 21 W Neutral white Grey
User & Safety Instructions
User & Safety Instructions 2755355 Trilux Tugra 15 LED wet room light LED (monochrome) LED 21 W Neutral white Grey











