
1/2
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
39 W
1568 mm
39.00 W
75 mm
75 mm
4000 K
Neutral white
5000 lm
12500 lm
40°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
2.3 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2748225 Trilux Tugra 15 LED wet room light LED (monochrome) LED 39.00 W Neutral white Grey
User & Safety Instructions 2748225 Trilux Tugra 15 LED wet room light LED (monochrome) LED 39.00 W Neutral white Grey