
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
57 W
1849 mm
57.00 W
75 mm
75 mm
4000 K
Neutral white
7000 lm
8000 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
3.9 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2748098 Trilux Tugra 18 LED wet room light LED (monochrome) LED 57.00 W Neutral white Grey
User & Safety Instructions 2748098 Trilux Tugra 18 LED wet room light LED (monochrome) LED 57.00 W Neutral white Grey