
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
53 W
1849 mm
58 W
75 mm
75 mm
3000 K
Warm white
6400 lm
6400 lm
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
3.4 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
3000 K
75 mm
not relevant
Datasheet 2747550 Trilux Tugra 18 LED wet room light LED (monochrome) LED 58 W Warm white Grey
User & Safety Instructions 2747550 Trilux Tugra 18 LED wet room light LED (monochrome) LED 58 W Warm white Grey