
1/2
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
48 W
1849 mm
61 W
75 mm
75 mm
3000 K
Warm white
6400 lm
6400 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
3.8 kg
(Ø x H) 75 mm x 75 mm
n.rel.
75 mm
80-89
Yes
3000 K
75 mm
not relevant
Datasheet 2747551 Trilux Tugra 18 LED wet room light LED (monochrome) LED 61 W Warm white Grey
User & Safety Instructions 2747551 Trilux Tugra 18 LED wet room light LED (monochrome) LED 61 W Warm white Grey