
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
36 W
1849 mm
78 W
75 mm
75 mm
4000 K
Neutral white
5000 lm
8000 lm
80°
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
3.9 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2747544 Trilux Tugra 18 LED wet room light LED (monochrome) LED 78 W Neutral white Grey
User & Safety Instructions 2747544 Trilux Tugra 18 LED wet room light LED (monochrome) LED 78 W Neutral white Grey