
1/2
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
10 W
444 mm
10.00 W
75 mm
75 mm
4000 K
Neutral white
1200 lm
1200 lm
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
0.5 kg
(Ø x H) 75 mm x 75 mm
n.rel.
75 mm
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2748365 Trilux Tugra 3 LED wet room light LED (monochrome) LED 10.00 W Neutral white Grey
User & Safety Instructions 2748365 Trilux Tugra 3 LED wet room light LED (monochrome) LED 10.00 W Neutral white Grey