• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Tugra 6 LED wet room light LED (monochrome) LED 44 W Neutral white Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux Moist room lamp attachment Tugra 6 #7972751

  • Power= 44 W
  • Total luminous flux= 4500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

18 W

Length

725 mm

44 W

Height

75 mm

Width

75 mm

4000 K

Colour

Neutral white

2300 lm

Total luminous flux

4500 lm

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

IP66

Factory colour

Grey

Material

Plastic

Weight

0.9 kg

Dim

(Ø x H) 75 mm x 75 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

(Ø)

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747631 Trilux Tugra 6 LED wet room light LED (monochrome) LED 44 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 2747631 Trilux Tugra 6 LED wet room light LED (monochrome) LED 44 W Neutral white Grey

Description

Multi-variable and modern tubular lamp with 75 mm profile diameter. Light with limited surface temperature in accordance with DIN EN 60598-2-24 suitable for use in fire-hazard operating sites (D-ID). For wall and ceiling mounting. Standard stainless steel mounting clips (2 piece, V2A) with triangle included in delivery. Optional accessories enable further mounting concepts. As a single light or in light band application. The consistent installation internal of the lamp body allows a very high flexibility in the positioning of the attachment points. The packaging is made of recyclable cardboard, plastic-free. Multiple packaging with 28 luminaires as well as project packaging with 108 lights per packaging unit additionally reduce the general consumption of resources in the overall process. Opal cylinder profile with optically effective prism structure as secondary optics. With lambertian light intensity distribution. With mainly direct radiating light intensity distribution. With a light indirect part for decorative surface brightening. Rated light current 2300 lm, rated power 18.00 W, light output 127 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 50,000 h. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light profile made of polycarbonate (PC). Colour of the end caps light gray, (RAL 7035). End cap made of PC/TPE with high quality matt surface structure and surface quality in accordance with VDI24. The end cap is equipped with 3 self-sealing membranes for cable cross-sections 7 mm - 13 mm as well as 3 pre-stamped feed points for PG-screw connections (M20/M25) for protection-compliant feeding. The end cap is connected with the profile cylinder via bayonet catch. Standard end caps included in delivery. Lamp length 725 mm, lamp height 75 mm, Ø lamp body 75 mm. Weighs 0.9 kg. The device carrier is fixed at the lamp profile with transparent devices to prevent formation of shadows. Permissible ambience temperature (ta) -25 °C - 30 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK10, test temperature: Glow wire test according to IEC 60695-2-11:850°C. The connection is made via a plug-in terminal with mains forwarding equipment. The barrier-free cable channel within the lamp profile simplifies the insertion of an optional through-wiring or alternative use, such as the laying of network cables. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The ENEC certification by an independent testing center is in preparation. The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?