• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Tugra 6 LED wet room light LED (monochrome) LED 48 W Warm white Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 48 W
  • Total luminous flux= 2300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

20 W

Length

725 mm

48 W

Height

75 mm

Width

75 mm

3000 K

Colour

Warm white

2300 lm

Total luminous flux

2300 lm

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

IP66

Factory colour

Grey

Material

Plastic

Weight

0.9 kg

Dim

(Ø x H) 75 mm x 75 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

3000 K

(Ø)

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747882 Trilux Tugra 6 LED wet room light LED (monochrome) LED 48 W Warm white Grey

User & Safety Instructions

User & Safety Instructions 2747882 Trilux Tugra 6 LED wet room light LED (monochrome) LED 48 W Warm white Grey

What kind of Wet Room Lighting are you looking for?