
1/2
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
25 W
1006 mm
25.00 W
75 mm
75 mm
3000 K
Warm white
3000 lm
3000 lm
40°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
Grey
Plastic
1.2 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
3000 K
75 mm
not relevant
Datasheet 2748117 Trilux Tugra 9 LED wet room light LED (monochrome) LED 25.00 W Warm white Grey
User & Safety Instructions 2748117 Trilux Tugra 9 LED wet room light LED (monochrome) LED 25.00 W Warm white Grey