
Highlights & Details
Trilux Moist room lamp attachment Tugra 9 #7985840
- Power= 41 W
- Total luminous flux= 3000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wet room light
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
23 W
- Length
1006 mm
41 W
- Height
75 mm
- Width
75 mm
3000 K
- Colour
Warm white
3000 lm
- Total luminous flux
3000 lm
- PIR detection angle (horizontal)
40°
- Light features
Suitable for wall mounting
Ceiling mount option
IP66
- Factory colour
Grey
- Material
Plastic
- Weight
1.2 kg
- Dim
(Ø x H) 75 mm x 75 mm
n.rel.
- Recess diameter
75 mm
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
3000 K
- (Ø)
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2748011 Trilux Tugra 9 LED wet room light LED (monochrome) LED 41 W Warm white Grey
User & Safety Instructions
User & Safety Instructions 2748011 Trilux Tugra 9 LED wet room light LED (monochrome) LED 41 W Warm white Grey
Description
This text is machine translated.











