
Highlights & Details
Trilux Moist room lamp attachment TugraHE #7995651
- Power= 19 W
- Total luminous flux= 8000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED wet room light
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
32 W
- Length
1287 mm
19 W
- Height
75 mm
- Width
75 mm
4000 K
- Colour
Neutral white
4500 lm
- Total luminous flux
8000 lm
- PIR detection angle (horizontal)
80°
- Light features
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
- Factory colour
Grey
- Material
Plastic
- Weight
1.9 kg
- Dim
(Ø x H) 75 mm x 75 mm
n.rel.
- Colour rendering index
90-100
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
75 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2755358 Trilux TugraHE LED wet room light LED (monochrome) LED 19 W Neutral white Grey
User & Safety Instructions
User & Safety Instructions 2755358 Trilux TugraHE LED wet room light LED (monochrome) LED 19 W Neutral white Grey
Description
This text is machine translated.











