
1/2
LED wet room light
Cylindrical
1
LED (monochrome)
LED
18 W
1006 mm
20.00 W
75 mm
75 mm
4000 K
Neutral white
3000 lm
3000 lm
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
1.0 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
not relevant
Datasheet 2748118 Trilux TugraHE LED wet room light LED (monochrome) LED 20.00 W Neutral white Grey
User & Safety Instructions 2748118 Trilux TugraHE LED wet room light LED (monochrome) LED 20.00 W Neutral white Grey