
1/2
LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
22 W
1287 mm
22.00 W
75 mm
75 mm
4000 K
Neutral white
3800 lm
3800 lm
80°
Suitable for wall mounting
Ceiling mount option
Dimmable
IP66
White
Plastic
2.1 kg
(Ø x H) 75 mm x 75 mm
n.rel.
80-89
Yes
4000 K
75 mm
not relevant
Datasheet 2748611 Trilux TugraHE LED wet room light LED (monochrome) LED 22.00 W Neutral white White
User & Safety Instructions 2748611 Trilux TugraHE LED wet room light LED (monochrome) LED 22.00 W Neutral white White